Interchangeable jaws and hooks: For easy exchange of wearing partsForged jaws: Robust and durableScale on hook: Quick pre-setting of the pipe diameterDouble-T-Profile: Weight-saving and high load-carrying capacityMax. load 1.9t
Technical specifications
Product type
On-hand pipe wrench
Range (max.)
203 mm
Manufacturer part #
70158
Material
Chromium-vanadium steel
Pipe diameter (in inches) (max.)
8"
Range (in inches)
8"
Variants(All information include VAT, plus shipping costs)
The Rothenberger heavy DUTY 60" one-hand pipe wrench with a working diameter of up to Ø 8" is particularly suitable for industrial applications due to its size. With this you can, for example, attach large drill rods. Thus, it is particularly suitable for installers and installers in plant installations and so on.
This text is machine translated.
Scope of delivery
One-hand pipe wrench HEAVY DUTY 60"
Description
The Rothenberger heavy DUTY 60" one-hand pipe wrench with a working diameter of up to Ø 8" is particularly suitable for industrial applications due to its size. With this you can, for example, attach large drill rods. Thus, it is particularly suitable for installers and installers in plant installations and so on.
This text is machine translated.
Scope of delivery
One-hand pipe wrench HEAVY DUTY 60"
What kind of Alligator Wrenches are you looking for?