• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Heavy Duty 36" 70156 On-hand pipe wrench 5"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rothenberger Heavy Duty 36" 70156 On-hand pipe wrench 5"

  • Interchangeable jaws and hooks: For easy exchange of wearing partsForged jaws: Robust and durableScale on hook: Quick pre-setting of the pipe diameterDouble-T-Profile: Weight-saving and high load-carrying capacity

Technical specifications

Product type

On-hand pipe wrench

Range (max.)

141 mm

Length

36 mm

Manufacturer part #

70156

Material

Chromium-vanadium steel

Pipe diameter (in inches) (max.)

5"

Range (in inches)

5"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797657 Rothenberger Heavy Duty 36" 70156 On-hand pipe wrench 5"

Description

With the one-handed pipe wrench HEAVY DUTY 36" you can hold, loosen and tighten pipes and screw joints up to Ø 5" in different application areas.

This text is machine translated.

Scope of delivery

  • One-hand pipe wrench HEAVY DUTY, 36"

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)