• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70340 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

6 - 60 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

1050 g

Material

Magnesium

Suitable for diameters of (max.)

60 mm

Suitable for pipe diameter (min.)

6 mm

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664053 Rothenberger 70340 Pipe cutter

Description

Ratchet telescopic pipe cutter for cutting stainless steel pipes with a diameter of 6-60 mm. 

Features

  • 12 ball bearings: So you can adjust the pipe smoothly cutting
  • Ratchet telescopic guide: quick adjustment with automatic spring retraction
  • Metal casing made of aluminum: durable and extremely stable
  • Leichtlaufiger handle: Fast-adjusting of the working radius.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)