4-times faster return thanks to return gearUser-friendly work thanks to large forward and rewind switchSecure attachment of cutting heads by direct attachment with snap ring lockingThread cutting close to the wall through an outside cutting head receptacleHigh and constant transmission torque at full loadIdeal for difficult-to-reach areas (corners, shafts)Secure hold in both directions of rotation through hardened, prismatic toothed counter pieceMaintenance-friendly thanks to continuous lubrication
Technical specifications
Working area diameter: 1/2 - 2 inchesThread cutting speed 15 - 25 m/s.Sound pressure level 100 dB(A)Sound power level (LwA): 87 dB(A)Power consumption: 1,010 WSpeed – fast rewind 58 m/sVibration 2.5 m/S134
Product type
Handheld electrical tap and die
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797661 Rothenberger 71256 Handheld electrical tap and die
Description
Sanitary, heating and air-conditioning fitters generate pipe threads according to EN 10226 (BSPT R) on steel tubes of DIN EN 10255 M-H, in the sizes of R1/4" to 2", by hand or with manual-electric thread cutting links.
Sanitary, heating and air-conditioning fitters generate pipe threads according to EN 10226 (BSPT R) on steel tubes of DIN EN 10255 M-H, in the sizes of R1/4" to 2", by hand or with manual-electric thread cutting links.