• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial ROFIRE Gas soldering iron 750 °C 240 min + piezo ignition 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rothenberger Industrial ROFIRE Gas soldering iron 750 °C 240 min + piezo ignition 1 pc(s)

  • With piezo ignition
  • Gas cartridge included
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas soldering iron

Max. temperature

750 °C

Max. operating time

240 min

Soldering iron features

+ piezo ignition

Type

With piezo ignition

Documents & Downloads

Security datasheet

Security datasheet 812075 Rothenberger Industrial ROFIRE Gas soldering iron 750 °C 240 min + piezo ignition 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 280: Contains gas under pressure; may explode if heated
  • H 220: Exremly flammable gas

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 410+403: Protect from sunlight. Store in a well-ventilated place
  • P 381:Eliminate all ignition sources if safe to do so
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

Powerful cartridge soldering tool with high flame and working temperature (1950/750°C). Perfect for Cu/brazing/soft soldering joints up to 15/28 mm in diameter. Easy to use. Solder in any position.

Features

  • With piezo-electric ignition

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)