• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Universal wrench 073298E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H) 100 mm x 50 mm

Weight

200 g

Material

Steel

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339558 Rothenberger Industrial Universal wrench 073298E

Description

Installation and removal of radiator valve nipples, return screw fittings and short tap extensions. Wrench made of chromium-vanadium steel, hardened and nickel-plated. Drive square 1/2" with cams, Inside 6-edged and 12-edged portability. Size 3/8" - 1/2" - 3/4" - 1" and other intermediate sizes.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)