• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROWI 1 03 03 0284 Temperature booster HBS 2000/2/1 OT 60 m³ White, Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bathroom quick heater 2000 W with timer HBS 2000/2/1 OT

  • Timer switch (24h)
  • Suitable for damp rooms
  • Including protective cover for the control panel
  • This text is machine translated.
  • Logo of Intertek with GS mark, which stands for 'tested safety', signals certified product safety.

Technical specifications

Product type

Temperature booster

Operating voltage

230 V

Switching stages

2

2000 W

Suitable for rooms up to

60 m³

Max. operating noise

53 dB

Timer

Yes

Heater features

Oscillating

Infinitly adjustable thermostat

Overheating protection

IP21

Protection class

II

Factory colour

White

Grey

Dim

(L x W x H) 185 x 245 x 355 mm

Weight

1.7 kg

Feed length

1.45 m

n.rel.

Width

245 mm

Height

355 mm

Length

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481050 ROWI 1 03 03 0284 Temperature booster HBS 2000/2/1 OT 60 m³ White, Grey

Description

Features

  • Oscillation for better air distribution
  • 2 heating levels (1000/2000 W), as well as a ventilation level for summer
  • Safe operation thanks to overheating protection, tip-over protection and thermal protection
  • Infinitely variable thermostat control to regulate the desired temperature
  • Incl. Indicator light, which indicates that the device is in the operating mode.
  • Incl. Recessed grip, for mobile use.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)