• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROWI 1 03 03 0353 Ceramic fan heater HKH 2000/2/1 ODT Premium 60 m³ White, Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RoWi HKH 2000/2/1 ODT Premium ceramic fan heater

  • Clear LED-display for an accurate temperature setting2 heating levels (1000/2000 W), comfortable control via remote controlOscillation for better air distribution
  • This text is machine translated.
  • Symbol image for ROWI 1 03 03 0353 Ceramic fan heater HKH 2000/2/1 ODT Premium 60 m³ White, Black

Technical specifications

Product type

Ceramic fan heater

Operating voltage

230 V

Switching stages

2

1000 W

2000 W

Suitable for rooms up to

60 m³

Max. operating noise

50.7 dB

Timer

Yes

IP21

Protection class

II

Factory colour

White

Black

Dim

(L x W x H) 140 x 160 x 260 mm

Weight

1.9 kg

Feed length

1.6 m

Width

160 mm

Height

260 mm

Length

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620080 ROWI 1 03 03 0353 Ceramic fan heater HKH 2000/2/1 ODT Premium 60 m³ White, Black

User & Safety Instructions

User & Safety Instructions 2620080 ROWI 1 03 03 0353 Ceramic fan heater HKH 2000/2/1 ODT Premium 60 m³ White, Black

Description

Features

  • Durable ceramic heating elementIntegrated timer (024 h)Safe operation thanks to overheating protection, tip-over protection and thermal protectionIncluding indicator light, which indicates that the device is in the operating modeRecessed grip with storage compartment for the remote controlTip-over protectionOverheating protectionThermal fuseElectronic thermostatIndicator lightLED screen

Scope of delivery

  • RoWi HKH 2000/2/1 ODT Premium ceramic fan heater
  • User manual.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)