• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-MC32-3NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC/AC 3 makers (W x H x D) 22.5 x 117

1/3
Image similar
Product type
Safety relay
Operating voltage
230 V DC/AC
Type
PSR-MC32-3NO-1NC-24-230UC-SP
Min. operating voltage
24 V DC/AC
Max. operating voltage
230 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Rail mounting
  • Material casing: PBT
  • Contact material: AgSnO2
  • Housing color: Yellow
  • Connection type: Push-in spring connection
  • Rated insulation voltage 250 V/AC
  • Wire stripping length: 8 mm
  • Switching frequency: Max. 1 Hz
  • Output fuse 6 A GL/GG
  • Apparent power: type. 5 VA
  • Status display: 3 x green LED
Product type

Safety relay

Type

PSR-MC32-3NO-1NC-24-230UC-SP

Operating voltage

230 V DC/AC

Min. operating voltage

24 V DC/AC

Max. operating voltage

230 V DC/AC

Operating voltage

24 - 230 V DC/AC

Response time

150 ms

Contact type

3 makers

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

50 mW

Features

Incl. enabling current path

IP20

IP54

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+55 °C

Depth

114.5 mm

Width

22.5 mm

Height

117.4 mm

Dim

(W x H x D) 22.5 x 117.4 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209771 Safety relay PSR-MC32-3NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC/AC 3 makers (W x H x D) 22.5 x 117

Datasheet 2209771 Safety relay PSR-MC32-3NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC/AC 3 makers (W x H x D) 22.5 x 117

User & Safety Instructions

User & Safety Instructions 2209771 Safety relay PSR-MC32-3NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC/AC 3 makers (W x H x D) 22.5 x 117

Description

One or two-channel control. 3 enabling current paths, 1 signaling current path.

This text is machine translated.