1/5
Image similar
Safety relay
PSR-MC70-2NO-1DO-24DC-SP
Push-in terminal
24 V DC
24 V DC
24 V DC (max)
35 ms
2 makers
250 V DC/AC
60 mW
PL e
SILCL 3
3
LED indicator
IP20
IP54
-35 °C
+60 °C
114.5 mm
12.5 mm
116.6 mm
(W x H x D) 12.5 x 116.6 x 114.5 mm
1 pc(s)
Datasheet 2209808 Safety relay PSR-MC70-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
Datasheet 2209808 Safety relay PSR-MC70-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
User & Safety Instructions 2209808 Safety relay PSR-MC70-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114