• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EO-IA500BBEGWW In-ear headphones Corded (1075100) Stereo Black Volume control

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EO-IA500BBEGWW In-ear headphones

  • Samsung EO-IA500 wired stereo headsetUndistorted and loss-free sound reproductionTwo-way loudspeaker (11 mm & 8 mm) for a balanced sound enjoymentFinely tuned soundComfortable fit for comfort

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

93.2 dB

Power supply

not required

Factory colour

Black

Weight

14.76 g

Charging capacity (min.)

0 W

Charging capacity (max.)

0 W

Hub

Not required

Bluetooth

5.0

Sensitivity (microphone)

93.2 dB

Cable length

1.2 m

Headphones model

EO-IA500

Suitable for

Smartphone

Width

49.00 mm

Height

30.00 mm

Earphone type

In-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536148 Samsung EO-IA500BBEGWW In-ear headphones Corded (1075100) Stereo Black Volume control

Description

The EO-IA500 is a headset with impressive sound quality, a pleasant fit and a discreet design. The Earphones have a 3.5 mm jack and a dynamic two-way speaker (11 mm and 8 mm). Thus a finely tuned and balanced sound pattern is achieved. The headset not only delivers good sound, but also ear cushions in three different sizes so you can choose which size is most comfortable to wear.

This text is machine translated.

Scope of delivery

  • Samsung stereo headset (in-ear) 3.5mm, EO-IA500

More interesting products

(*All information is plus legal VAT)