• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Buds 4 Pro EarPods Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Galaxy Buds4 Pro headphones Wireless in the ear Calls/Music Bluetooth Black

  • Black calls/music in the ear headphone
  • Wireless Bluetooth 6.1
  • In ear
  • Microphone type: Built-in
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 4.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Bluetooth version: 6.1
Product type

EarPods

Design (headphones)

On-ear

Factory colour

Black

Weight

0.13

Charging capacity (min.)

2.5 W

Charging capacity (max.)

4.5 W

Bluetooth

5.4

Cable length

0 cm

Bluetooth

Yes

Version

Cable

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Material (details)

Metal

Transfer type

Wireless

UKCA

yes

Charging case weight

44.3 g

Wireless charging

yes

Quantity

1

Left earpiece weight

5.1 g

Right earpiece weight

5.1 g

Charging case dimensions (W x D x H)

51 x 51 x 28,3 mm

Charging case

yes

Quick start guide

yes

Continuous audio playback time (charging case/ANC on)

26 h

Continuous audio playback time (charging case/ANC off)

30 h

Continuous audio playback time (ANC on)

6 h

Continuous audio playback time (ANC off)

7 h

Noise canceling

yes

Adaptive EQ

yes

#####Live-Übersetzung

yes

Number of microphones

6

Number of drivers

2

Battery operated

yes

Virtual surround

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735699 Samsung Galaxy Buds 4 Pro EarPods Black

Description


Iconic metal design, comfortable to wear

The sides made of real metal define both the design and the comfortable use. Carefully manufactured from aluminum and perfectly formed, the Galaxy Buds4 Pro shines elegantly and attracts attention to itself. With timeless colors they present themselves in a classical look, which is elegant and versatile at the same time. The ergonomic shape, which feels natural and comfortable in your ear, is for lasting wearing comfort and a comfortable fit. From inserting into the charging case to charging to intuitive operation, every action is seamless and effortless.


ADVANCED 2-WAY SPEAKER
Hi-Fi sound in the entire sound room

Discover the Galaxy Buds4 Pro for true hi-fi enjoyment. The advanced 2-way speaker, combined with the Dual amplifier, has been carefully tuned to enjoy breathtaking high-fidelity sound in the entire spectrum of sound – wherever you are.


2-way loudspeaker

Two separate drivers – the newly developed wider mid-range woofer with an extended membrane surface and a precise tweeter – are perfectly tuned to one another, in order to generate a sound that is as true to the original as possible. The advanced 2-way loudspeaker convinces in the entire frequency range from deep, textured sub-basses to airy, extended treble. It maintains the natural bass resonance with a faster transient response, full mid range and sharp details.


Dual amplifier

Each amplifier of the Galaxy Buds4 Pro is assigned its own driver. Thus the sound coverage is expanded and distortions and interferences are reduced by precise tuning. The result is an impressive sound experience that lets you immerse yourself in the full spectrum of sound.


ADVANCED WIRELESS AUDIO EXPERIENCE
Now experience how sounds come to life

Experience the sound space with bit depth and high scanning rates. The Samsung Seamless Codec (SSC) supports 24-bit/96 kHz audio and provides sound with high details, while the data transmission ensures a stable listening experience with low disturbances or interruptions. Enable Ultra High Sound Quality (UHQ) on your Galaxy smartphone and discover your favorite songs in stunning detail.


ADAPTIVE EQUALIZER
Tailor-made Hi-Fi sound to your taste

With the 9-band equalizer, you can adjust bass, treble and tone according to your own taste and thus create a sound profile that suits you. The Galaxy Buds4 Pro also adjusts the sound based on the individual shape of your ears and your wearing style, so you can enjoy a consistently intense listening experience, even when you change the volume.


SUPERBREATBOARD CALLS
Clear calls, even in noisy environments

When calling, 6 microphones capture your voice around your head and intelligently separate it from the disturbing background noises with the help of an advanced Deep Neutral Network (DNN). This clear voice signal is then transmitted between your Galaxy Buds4 Pro and your Galaxy smartphone via super-wide band (SWB) with up to 16 kHz. So you can hear clearly and be heard clearly, even when it gets noisy in your environment.


360° AUDIO
Surround yourself with sound

Convert your stereo sound experience into a breathtaking concert-acoustics and feel like in the middle of a live performance with just one touch. Experience the instruments and singing in three dimensions, surrounded by natural depth and spatial clarity, and immerse yourself in music that surrounds you.


FURTHER WICKELETLES ANC
Powerful Hi-Fi sound

Experience how the Hi-Fi sound system of the Galaxy Buds4 Pro can precisely control interfering ambient noise. The Active Noise Suppression Algorithm (ANC) processes the noise, taking into account the shape of your ears and wearing habits, and making it silent. Enjoy a expressive, rich in detail and gripping Hi-Fi sound experience – wherever you are.


ADAPTIVE NOISE CONTROL
Listen to music as you stay connected to the world

Build your listening experience the way you want it. The Galaxy Buds4 Pro adjusts the power of noise suppression in real time to the sounds in your environment – whether you are particularly sensitive to noise or prefer to hear more from your surroundings. So you can immerse yourself deeply in your music, but at the same time remain connected to the world around you.


SPEECH RECOGNITION
Join the conversation immediately

Keep your Galaxy Buds4 Pro on, even when you start a conversation. As soon as you begin to speak, they automatically switch to ambient mode so you don't miss anything.


SIREN MODE
Be alert when it matters

Activate the siren mode to better perceive warning signals. The Galaxy Buds4 Pro automatically switches to ambient mode when a siren is detected nearby.


SIMPLE CONNECTION
Simply connected, direct to music

Open the charging case and you're ready. No apps, no downloads, and no problems. Your Galaxy Smartphone and Galaxy Tab recognize the Galaxy Buds4 Pro immediately and connect automatically.


ONE UI 8.5
All combined in One UI

With One UI 8.5, your Galaxy Buds4 Pro and your Galaxy smartphone can connect almost like a imported duet. The control is managed intuitively - manages functions directly via the device settings without the need for additional APP. Features are easily accessed via the QuickPanel and you can also individually set and save sound settings for each APP.


INTERPRETER
Your personal AI translator in your ear

Overcome language barriers with a personal AI translator right in your ear. Be full at every moment, thanks to the translator supported by Galaxy AI. You can listen to the translation in real time via your Galaxy Buds4 Pro and read it on your Galaxy smartphone. In this way, Galaxy AI ensures that communication in different languages is clear and understandable.


AI WITH VOICE CONTROL
Your AI - completely without hands

Speak with the AI, without removing the Smartphone from the bag first. Ask about the Galaxy Buds4 Pro for an AI such as Bixby to get answers quickly or to complete tasks immediately.


HEAD GESTURES
Just nod and shake your head

Respond intuitively and quickly by simply nodding or shaking your head. For example, you can take calls or control Bixby even if you have no hands free and you cannot or do not want to speak at all.


SEAMLESS AUDIO CONNECTION
Switch instantly between Galaxy devices

The seamless audio connection connects you automatically to the device that is most important for you at the moment. For example, answer calls on your Galaxy smartphone while you focus on a creative project on your Galaxy Tab or Galaxy Book. As soon as you hang up, you'll be right where you left off — seamlessly across your Galaxy devices.


GALAXY ECOSYSTEM
Connect to our new AI smartphone

Connect the Galaxy S26 Ultra to the Galaxy Watch Ultra and bring a fresh breeze to your daily life – from impressive sound thanks to an improved codec and stable Bluetooth 6.1 connection of the Galaxy Buds4 Pro to a more conscious look at your sleep quality and your cardiovascular health.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy Buds4 Pro
  • Charging box (530 mAh), 3 pairs of silicone ear plugs (S, M, L)

More interesting products

(*All information is plus legal VAT)