• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S26 FE 128 GB Graphite EEC A (A - G) 17 cm (6.7 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy S26 FE 17 cm (6.7") Dual SIM Android 17 5G USB type C 128 GB 4900 mAh graphite

  • 17 cm (6.7") 2340 x 1080 Pixel Gorilla Glass
  • Samsung Exynos 2500
  • 128 GB
  • 5G Dual-SIM NanoSIM + eSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax) Bluetooth 5.4 near field communication (NFC)
  • 50 MP 12 MP 8 MP camera
  • 4900 mAh Wireless charging
  • Android 17
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • Pixel density: 382 ppi
  • Maximum frame rate 240 fps
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
Product type

Smartphone

Type

Galaxy S26 FE

GSM standard

5G

Factory colour

Graphite

CPU type

10-Core

Processor cores (No.)

10 x

CPU speed

2.74 GHz

Operating system (Version)

Android™ 17

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

2340 x 1080 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

Front camera resolution

12 MP

8 GB

Memory capacity

128 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Rechargeable battery technology

Li-ion

Battery capacity

4900 mAh

NFC (Near field communication)

Yes

Mobile phone features

AMOLED

OLED

120 Hz refresh rate

Corning® Gorilla® Glass Victus+™

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

76.9 mm

Height

161.6 mm

Depth

7.4 mm

Weight

193 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Samsung Exynos

USB-C charging port

yes

Brightness

1200 cd/m²

Processor/type

2500

Face recognition

yes

Wireless charging

yes

Battery recharge time

1.1 h

Image stabilizer

yes

Video capture resolution (max)

4320 x 7680 p

Auto focus

yes

Portrait mode

yes

Magnetic sensor

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

12 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2.2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Third rear camera resolution (numeric)

8 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Rear camera pixel size

1 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

84°

Second rear camera field of view (FOV) angle

123°

Front camera field of view (FOV) angle

85°

Panorama

yes

Hall sensor

yes

Third rear camera field of view (FOV) angle

32°

Maximum display brightness (HDR)

1900 cd/m²

Slow motion mode

yes

Rear camera pixel size (Quad Pixel technology)

1.12 µm

#####Akkulaufzeit pro Zyklus

3000 min

#####Akkulaufzeit in Zyklen

1200

Optical zoom

3 x

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864683 Samsung Galaxy S26 FE 128 GB Graphite EEC A (A - G) 17 cm (6.7 inch) Smartphone