
EAN:
Part number:
Item no:
Highlights & Details
Samsung Galaxy S26 FE 17 cm (6.7") Dual-SIM Android 17 5G USB type C 8 GB 128 GB 4900 mAh green
- 17 cm (6.7") 1080 x 2340 Pixel Gorilla Glass
- Samsung Exynos 2500 2.74 GHz
- 8 GB 128 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax) Bluetooth 5.4 near field communication (NFC)
- 50 50 MP 12 MP 8 MP camera
- 4900 mAh Wireless charging
- Android 17
- This text is machine translated.
Technical specifications
- Pixel density: 382 ppi
- Maximum frame rate 30 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds4 Pro, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds4, Galaxy Buds3. Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Watch FE, Galaxy Watch Ultra2, Galaxy Watch Ultra, Galaxy Watch9. Galaxy Watch8, Galaxy Watch7, Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
- Product type
Smartphone
- Type
Galaxy S26 FE
- GSM standard
5G
- Factory colour
Green
- CPU type
10-Core
- Processor cores (No.)
10 x
- CPU speed
2.74 GHz
- Operating system (Version)
Android™ 17
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
128 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
4900 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
OLED
120 Hz refresh rate
Corning® Gorilla® Glass Victus+™
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
76.9 mm
- Height
161.6 mm
- Depth
7.4 mm
- Weight
193 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- USB-C charging port
yes
- CPU turbo clock speed (max.)
3.3 GHz
- Brightness
1200 cd/m²
- Processor/type
2500
- Face recognition
yes
- Wireless charging
yes
- Mobile High-Definition Link (MHL)
no
- Battery recharge time
1.1 h
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Magnetic sensor
yes
- Continuous video playback time
29 h
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Third rear camera resolution (numeric)
8 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
84°
- Second rear camera field of view (FOV) angle
123°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Fourth rear camera resolution (numeric)
50 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
32°
- Maximum display brightness (HDR)
1900 cd/m²
- Digital zoom
30 x
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.12 µm
- #####Akkulaufzeit pro Zyklus
3000 min
- #####Akkulaufzeit in Zyklen
1200
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864677 Samsung Galaxy S26 FE 128 GB Green EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
Features
- Strong camera meets AI functions: Focus on recording while AI stabilizes your videos or later enables you to adjust the focus and format.
- Endurance without compromises: Powerful battery with up to 29 hours video playback and quick charging1 – For long days and short charge breaks.2
- Great content at a glance: Brilliant display for smooth scrolling, clear details and vibrant colors.
- Long-term protection: 7 years of security updates and 7 times OS upgrades for protection you can rely on.3
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























