• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE 5G 128 GB Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S10 FE Android

  • Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel) WUXGA+ TFT
  • CPU: Samsung Exynos 1580 (8 x )
  • RAM: 8 GB
  • Memory size: 128 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

Product type

Android

Model

Galaxy Tab S10 FE

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display properties

TFT

Display resolution

2304 x 1440 Pixel

Display resolution mode

WUXGA+

CPU series

Samsung Exynos

Processor/type

1580

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.9 GHz

8 GB

Memory capacity

128 GB

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

5G

Bluetooth

5.3

No. of USB 3.0 ports

1 x

Battery capacity

8000 mAh

Screen size diagonal (inches)

11 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.7 cm (10.9 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735646 Samsung Galaxy Tab S10 FE 5G 128 GB Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

Description

The iconic look can be seen

The elegant Galaxy Tab S10 FE and Galaxy Tab S10 FE+ with S Pen and various AI functions help you express your personality. Bright accents in design provide a touch of coolness and an eye-catching look. Get your Galaxy Tab today - available in Gray, Silver or Blue.


Simply circle and find it on the large display

Whether it's picture, video or text, Circle to Search with Google lets you find what you're looking for. Circle, mark, scribble or tap on your display to find it, WAS interested you – without taking screenshots.


Grasp under your arms

Google on your Galaxy Tab helps you learn. Just circle that, WAS you are interested in, on the display and get definitions, explanatory videos and results from the Internet for mathematics, history, chemistry, biology, physics and more – all in one APP window.


As big as you imagine

Get up for the stars with the 10.9-inch display of the Galaxy Tab S10 FE. But it's also bigger with the 13.1-inch display of the Galaxy Tab S10 FE+ – the largest display ever seen by the Galaxy Tab FE series.


Strong performance with fast performance

Get both productive and creative with the fast performance of the Exynos 1580 processor and practical AI features. Multitasking is no problem with both models thanks to the large memory. And with support for microSD cards up to 2 TB, you can store your content in one place.


Bright display with clear images

Be amazed by the high-resolution, bright display with sharp details and fluid up to 90 Hz. With up to 800 nits in "high brightness mode" Vision BOOSTER ensures that you can clearly see your content outside. Thanks to the low proportion of blue light your eyes are protected and can follow the events on your display in a relaxed way.


Slim and light - that's enough

With the Galaxy Tab S10 FE or Galaxy Tab S10 FE+ you can remain productive on the go. Slim and light, the tab fits well with your dynamic lifestyle - and also in your pocket, so that you can easily carry work and fun with you.


Notes with the S Pen
Math Wizard

Do you break your head over a complex mathematical equation? Don't worry, the math assistant will help you. Write down the equation with the S Pen and the Math Wizard can resolve it automatically for you.


Handwriting help

With the handwriting help you can make messy handwritten notes readable: Straightening the font, adjusting the distances, aligning the letters and correcting letter shapes.


AI-functions by pressing a button

Just tap the Galaxy AI hotkey on the optional Book Cover keyboard once and you're in your AI world. Customise the hotkey with your preferred AI assistant. Get smart help and simplify your workflow.


Impressive recordings thanks to 13 MP

Get ready for epic high-resolution photo and video recordings. The powerful 13 MP rear camera captures your world clearly and in detail, so that your pictures come to the fore.


As done for outdoor activities

Whether swimming pool or trekking, the Galaxy Tab S10 FE and the Galaxy Tab S10 FE+ with S Pen are water and dust-protected according to IP68. Your next outdoor adventure can come.


Smart home, happiness alone

The Samsung Galaxy Tab S10 FE series is equipped with the "home insight" widget and can serve as the switching center for your smart home. With this feature you can manage your smart devices, analyze usage data and make recommendations for your four walls in real-time.


Like a professional with the Spotlight apps

Get even more creative with professional apps on the Galaxy Tab S10 FE and Galaxy Tab S10 FE+. Let LumaFusion, Goodnotes, Clip Studio Paint, Noteself 3, Sketchbook and Picsart inspire you to new levels of excellence.

This text is machine translated.

Features

  • Circle to search with Google
  • Large display
  • Smart notes with the S Pen

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.