• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE WiFi 128 GB Blue Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S10 FE Android

  • Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel) WUXGA+ TFT
  • CPU: Samsung Exynos 1580 (8 x )
  • RAM: 8 GB
  • Memory size: 128 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Form factor: Tablet
  • Reparability index: 2.8
Product type

Android

Model

Galaxy Tab S10 FE

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display properties

TFT

Display resolution

2304 x 1440 Pixel

Display resolution mode

WUXGA+

CPU series

Samsung Exynos

Processor/type

1580

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.9 GHz

8 GB

Memory capacity

128 GB

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

WiFi

Bluetooth

5.3

Built-in Glonass

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Factory colour

Blue

Width

254.3 mm

Height

165.8 mm

Depth

6 mm

Weight

497 g

Battery capacity

8000 mAh

Screen size diagonal (inches)

11 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.7 cm (10.9 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Video resolution

3840 x 2160 Pixel

Webcam

Yes

UKCA

yes

User memory

106.3 GB

Auto focus

yes

Electronic compass

yes

Removable battery

no

Continuous video playback time

20 h

Mobile network connection

no

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Hall sensor

yes

#####USB Typ-C Ladeport

yes

#####Akkulaufzeit pro Zyklus

5792 min

#####Akkulaufzeit in Zyklen

2000

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Stylus pen

yes

Video recording

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735648 Samsung Galaxy Tab S10 FE WiFi 128 GB Blue Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.