
Samsung Galaxy Tab S10 Lite Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Sams
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Samsung Galaxy Tab S10 Lite Enterprise Edition Android
- Display: 27.7 cm 10.9 inch () TFT
- CPU: Samsung Exynos 1380 (8 x 2 GHz)
- RAM: 6 GB
- Memory size: 128 GB microSD card (up to 2 TB)
- incl. pen
- OS: Android™ 15
Technical specifications
- Product type
Android
- Model
Galaxy Tab S10 Lite Enterprise Edition
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
TFT
- Display format
16:10
- CPU
Exynos 1380
- CPU series
Samsung Exynos
- Processor/type
1380
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.4 GHz
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
incl. pen
- Mobile internet
5G
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
No
- SIM card version
Nano SIM
- Factory colour
Grey
- Width
254.3 mm
- Height
165.8 mm
- Depth
6.6 mm
- Weight
524 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8000 mAh
- Operating time (max.)
5262 min
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz / max. 2.4 GHz
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
25 W
- Display
27.7 cm (10.9 inch)
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3464081 Samsung Galaxy Tab S10 Lite Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Sams
User & Safety Instructions
User & Safety Instructions 3464081 Samsung Galaxy Tab S10 Lite Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Sams
Description
Discover the Samsung Galaxy Tab S10 Lite 5G - your versatile companion for streaming, gaming and productivity.
Immerse yourself in breathtaking content on the brilliant 27.7 cm (10.9") TFT display with a resolution of 2112 x 1320 pixels and a smooth image refresh rate of up to 90 Hz. The slim design with a depth of only 6.6 mm and the robust metal housing with Corning® Gorilla® Glass 3 combine elegance and durability.
With 6 GB RAM and 128 GB internal memory it offers adequate power and space for all your apps and media. The powerful 2 GHz processor (boost up to 2.4 GHz) thereby provides for a thrilling streaming and gaming experience.
The supplied S Pen allows intuitive sketching, writing and precise editing of documents. With 5G and Wi-Fi 6 you are always well connected. The constant 8000 mAh battery provides for long-lasting enjoyment. Integrate the Tab S10 Lite seamlessly into your Galaxy Ecosystem and benefit from comprehensive accessories.
This text is machine translated.
Immerse yourself in breathtaking content on the brilliant 27.7 cm (10.9") TFT display with a resolution of 2112 x 1320 pixels and a smooth image refresh rate of up to 90 Hz. The slim design with a depth of only 6.6 mm and the robust metal housing with Corning® Gorilla® Glass 3 combine elegance and durability.
With 6 GB RAM and 128 GB internal memory it offers adequate power and space for all your apps and media. The powerful 2 GHz processor (boost up to 2.4 GHz) thereby provides for a thrilling streaming and gaming experience.
The supplied S Pen allows intuitive sketching, writing and precise editing of documents. With 5G and Wi-Fi 6 you are always well connected. The constant 8000 mAh battery provides for long-lasting enjoyment. Integrate the Tab S10 Lite seamlessly into your Galaxy Ecosystem and benefit from comprehensive accessories.
This text is machine translated.
Scope of delivery
- Stylus, cable - USB Type-C.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















