• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S11 Ultra WiFi 512 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) MediaTek 2960 x 1848 Pixel

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S11 Ultra 512 GB 37.1 cm (14.6") 12 GB Wi-Fi 7 (802.11be) gray

  • 14.6-inch Dynamic AMOLED 2X display with 120 Hz refresh rate
  • IP68 certification for water and dust protection
  • 11600 mAh rechargeable battery for long usage duration
  • Four speaker audio system for impressive sound
  • Expandable memory with support for microSD cards up to 2 TB
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • Form factor: Tablet
  • USB Type-C charging port: Yes
  • Battery life per cycle:5691 min.
  • Battery life in cycles: 1200
  • Reliability class in case of repeated free fall: E.
  • Reproducibility class C
Product type

Android

Model

Galaxy Tab S11 Ultra

Version

WiFi

Display (cm)

37.1 cm

Screen size diagonal (inches)

14.6 inch

Display properties

AMOLED

Display resolution

2960 x 1848 Pixel

Display resolution mode

WQXGA+

Display format

10:16

CPU

MediaTek dimension 9400+

CPU series

MediaTek

Processor/type

MediaTek Dimensity 9400+

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.73 GHz

12 GB

RAM type

LPDDR5X

Memory capacity

512 GB

Memory card slots

microSD card (up to 2 GB)

microSDHC card

microSDXC card

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Operating system (Version)

Android OS

Tablet PC features

Dynamic AMOLED 2X

Galaxy AI features

Glonass

GPS

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.4

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

SIM card version

Nano SIM

eSIM

Single SIM

No. of USB 3.0 ports

1 x

Factory colour

Grey

Width

326.3 mm

Height

208.5 mm

Depth

5.1 mm

Weight

692 g

Battery capacity

11600 mAh

Screen size diagonal (inches)

14 inch

G (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

37.1 cm (14.6 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Video resolution

3840 x 2160 Pixel

Webcam

Yes

Wi-Fi

Yes

UKCA

yes

AC adapter included

no

Magnetometer

yes

Removable battery

no

Continuous video playback time

23 h

Position location

yes

Second rear camera resolution (numeric)

8 MP

Video capturing speed

30 fps

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

SIM card ejector pin

yes

Rear camera flash

yes

Hall sensor

yes

Maximum memory card size

2 TB

Stylus pen

yes

Video recording

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531164 Samsung Galaxy Tab S11 Ultra WiFi 512 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) MediaTek 2960 x 1848 Pixel

Description

The Samsung Galaxy Tab S11 Ultra offers a multimedia experience with its 14.6-inch dynamic AMOLED 2X display, a native resolution of 2960 x 1848 and a brightness of 1600 cd/m2. With a refresh rate of 120 Hz and the support of 16 million colors this tablet delivers lively pictures for videos and games. The four-speaker audio system provides an impressive surround sound experience and is therefore suitable for both entertainment and productivity tasks. It possesses the protection class IP68 for water and dust resistance and thus ensures longevity in different environments.
The Tab S11 Ultra is driven by a MediaTek Dimension 9400+ processor and a 8-Kern architecture, making it efficient for multitasking and demanding applications. The 11600 mAh battery provides a long service life, while compatibility with microSD cards with up to 2 TB offers versatile storage options. With functions such as Samsung DEX, a fingerprint reader for secure access and an ultra-wide front camera for video calls, the Tab S11 Ultra is a useful tool for work and leisure that meets the different needs of the users.

This text is machine translated.

Features

  • Tablet Mobile Tablet Grey
  • 37.1 cm (14.6") 2960 x 1848 Pixel AMOLED
  • 512 GB Integrated card reader
  • Dual camera 13 MP 8 MP front camera
  • Wi-Fi 7 (802.11b) Bluetooth 5.4
  • 11600 mAh

Scope of delivery

  • Samsung Galaxy Tab S11 ultra
  • USB-C to USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.