1/3
Large format signage
Built-in speaker
LED
24/7
500 cd/m²
1200 : 1
178°
178°
3840 x 2160 Pixel
0.562 mm
16:9
10 ms
LAN
WiFi
Bluetooth®
Remote control
3
2 x
HDMI™
DisplayPort
USB
Audio line out
RS232
0.5 W
800 x 400 mm
Black
2196 mm
1251 mm
29 mm
83 kg
n.rel.
(W x H x D) 2196 x 1251 x 29 mm
247.7 cm (97.5 inch)
Ultra HD (3840 x 2160 Pixel)
247.7 cm
247.6 cm
97.5 inch
414 W
Datasheet 3045425 Samsung QM98T-C Large format signage 247.7 cm (97.5 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions 3045425 Samsung QM98T-C Large format signage 247.7 cm (97.5 inch) 3840 x 2160 Pixel 24/7 Built-in speaker