• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Cruzer Ultra® Flair™ USB stick 128 GB Silver SDCZ73-128G-G46 USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk USB Stick Ultra Flair™ 128GB USB 3.0

  • 128 GB storage capacity
  • High-speed USB 3.0 performance of up to 150 MB/s
  • Robust and at the same time elegant metal design
  • With SanDisk secure access™ software for password protection and file encryption
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

150 MBps

Factory colour

Silver

Weight

35 g

Dim

(W x H x D) 13 x 7 x 42 mm

Width

13 mm

Height

7 mm

Depth

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402156 SanDisk Cruzer Ultra® Flair™ USB stick 128 GB Silver SDCZ73-128G-G46 USB A (USB 3.2 1st gen)

Conformity certificate

Conformity certificate 1402156 SanDisk Cruzer Ultra® Flair™ USB stick 128 GB Silver SDCZ73-128G-G46 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 1402156 SanDisk Cruzer Ultra® Flair™ USB stick 128 GB Silver SDCZ73-128G-G46 USB A (USB 3.2 1st gen)

Description

SanDisk Ultra Flair™ USB 3.0 Flash Drive for fast transfer your files. Don't waste less time in the transmission of files and enjoy the high-speed performance of the USB 3.0 of up to 150 MB/s. With up to 15x faster transfer speed than with standard 2.0-drives to the drive you can watch movies in full length in less than 30 seconds. The durable and slim metal housing is robust enough to suggest an elegant way. And due to the password protection, you can be sure that your private files remain private. You can save your files style with the SanDisk Ultra Flair USB 3.0 Flash Drive.

This text is machine translated.

Scope of delivery

  • USB stick

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)