• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra® USB 3.0 USB stick 128 GB Black SDCZ48-128G-U46 USB A (USB 3.2 1st gen)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk® USB Stick Ultra® 128 GB USB 3.0

  • 128 GB storage capacity
  • USB 3.0 interface
  • Fast read/write speeds (up to 100 MB/s)
  • Security and Safety private files thanks to integrated SanDisk secure access™
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

100 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

13 g

Dim

(W x H x D) 21 x 10 x 56 mm

Width

21 mm

Height

10 mm

Depth

56 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1298226 SanDisk Ultra® USB 3.0 USB stick 128 GB Black SDCZ48-128G-U46 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 1298226 SanDisk Ultra® USB 3.0 USB stick 128 GB Black SDCZ48-128G-U46 USB A (USB 3.2 1st gen)

Conformity certificate

Conformity certificate 1298226 SanDisk Ultra® USB 3.0 USB stick 128 GB Black SDCZ48-128G-U46 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 1298226 SanDisk Ultra® USB 3.0 USB stick 128 GB Black SDCZ48-128G-U46 USB A (USB 3.2 1st gen)

Description

4 times faster access to your files than in USB 2.0 drives with the more powerful SanDisk Ultra ® USB 3.0 Flash Drive. Transfer your files, thanks to USB 3.0, with speeds of up to 100 MB/s. In addition, the included SanDisk SecureAccess™ software, a 128-Bit-Dateiverschlusselung access and a password protection for your private files, while the rest of the drive for parts remains available.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • MAC OS X 10.5 or higher

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)