• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean PR-D7 Portable radio FM, AM FM Alarm clock Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Sangean PR-D7 Portable Radio

  • FM-/AM-radio
  • 5 broadcaster memory keys
  • Alarm function via radio or buzzer

Technical specifications

Product type

Portable radio

Tuner

FM

AM

hifi functions

FM

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 215 x 116 x 40 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

6 x AA battery (optional)

Factory colour

Black

Width

215 mm

Height

116 mm

Depth

40 mm

Weight

574 g

Wireless charging

No

Operating voltage

230 V or 6 AA batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 343720 Sangean PR-D7 Portable radio FM, AM FM Alarm clock Black

Description

Corresponding design combined with very good reception properties - an ideal pocket radio for travelling.

Features

  • FM/AM radio with 10 station presets
  • Automatic station finder
  • LCD with yellow backlight
  • Snooze and Sleep function
  • Display of clock, alarm and battery status
  • Telescopic aerial
  • Headphone connection (3.5 mm)

Scope of delivery

  • 230 V power supply
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)