• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FA 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical DynamometerFA 50

  • Mechanical display
  • For tensile and compression tests, with peak hold

Technical specifications

Product type

Force gauge

Display

Analogue

Force reading range (max.)

50 N

Manufacturer's standards (no certificate)

Dim

(W x H x D) 60 x 50 x 230 mm

Weight

560 g

Force reading range

50 N (max.)

Width

60 mm

Height

50 mm

Depth

230 mm

Resolution

0.25 N

Accuracy (details)

1 %

Documents & Downloads

Datasheet

Datasheet 123907 Sauter FA 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 123907 Sauter FA 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)

Description

Mechanical Force Gauge for train and compression tests, with peak detection. TrackMode: By hand can be read off the measured force continuously. Peak mode: The maximum force within a trial can be held.Tare function: measuring object holder or Tara receptacles can be eliminated by taring. Measurements: Implementation by hand or by attaching the FA on a test bench.

Features

  • Peak-hold mode
  • indicator scale in kg and N
  • Tara functional
  • Overload protection: 150% of Max
  • be mounted on all manual test stands
  • Rotating display unit.

Scope of delivery

  • Standard attachments included extension bar 90 mm
  • carrying case
  • Operating instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)