• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FH 100K Force gauge 100000 N (max.) Manufacturer's standards (no certificate)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,055.00 / piece)
€ 2,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauter FH 100K Force gauge 100000 N (max.) Manufacturer's standards (no certificate)

  • RS-232 interface
  • External measuring cells
  • Reversible display with backlighting

Technical specifications

  • Readability [D]: 50 N.
Product type

Force gauge

Display

LCD

Force reading range (max.)

100000 N

Manufacturer's standards (no certificate)

Power supply (details)

12 V 400 mA

Dim

(L x W x H) 130 x 180 x 55 mm

Weight

10 kg

Resolution (force)

50 N

Basic accuracy

0.5 %

Force reading range

100000 N (max.)

Reading frequency

2 kHZ

Width

180 mm

Height

55 mm

Length

130 mm

Interfaces

RS232

USB device

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1733153 Sauter FH 100K Force gauge 100000 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 1733153 Sauter FH 100K Force gauge 100000 N (max.) Manufacturer's standards (no certificate)

Information

Information 1733153 Sauter FH 100K Force gauge 100000 N (max.) Manufacturer's standards (no certificate)

Description

The Limit value function programming of max/min in tensile and compressive direction with output of an acoustic and optical signal, the force measuring devices in the series FH-M ideal for efficient and error-free testing of serial parts.

This text is machine translated.

Features

  • Digital force meter with external force transducer
  • Selectable units: N, lb, kg, kN, t
  • Peak Hold function for capturing the peak value or track function for continuous measurement display
  • Auto power-off
  • Mini Statistics Package: average education from up to 10 stored measured values as well as Min, Max, n

Scope of delivery

  • Battery charger
  • Carrying case
  • 5 M3 x 8 screws for attachment to SAUTER test benches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)