
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Force gauge
LCD
5000 N
Manufacturer's standards (no certificate)
In-built rechargeable batteries
(L x W x H) 55 x 80 x 30 mm
1.4 kg
1 N
0.5 %
963-163
5000 N (max.)
2 kHz
80 mm
30 mm
55 mm
RS232
USB device
1.0 N
yes
Datasheet 123924 Sauter FH 5K Force Gauge N/A
User & Safety Instructions 123924 Sauter FH 5K Force Gauge N/A
Information 123924 Sauter FH 5K Force Gauge N/A