• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FH 20K Force Gauge N/A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Force Gauge| Force Gauge 20.000 N, external sensor

  • Force-measuring devices with external measuring cells

Technical specifications

Product type

Force gauge

Display

LCD

Force reading range (max.)

20000 N

Manufacturer's standards (no certificate)

Power supply (details)

In-built rechargeable batteries

Dim

(L x W x H) 55 x 80 x 30 mm

Weight

1.6 kg

Resolution (force)

10 N

Basic accuracy

0.5 %

Force reading range

20000 N (max.)

Reading frequency

2000 Hz

Width

80 mm

Height

30 mm

Length

55 mm

Interfaces

RS232

USB device

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755624 Sauter FH 20K Force Gauge N/A

User & Safety Instructions

User & Safety Instructions 755624 Sauter FH 20K Force Gauge N/A

Information

Information 755624 Sauter FH 20K Force Gauge N/A

Description

Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements

Features

  • Turnable display with backlight
  • Digital force gauge with remote sensor
  • Data interface RS-232
  • Selectable measuring units: N, lb, kg
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output
  • Auto-Power-Off
  • Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n

Scope of delivery

  • In-built rechargeable battery
  • Plug battery charger
  • Standard attachment inclusive of 90 mm extension rod
  • Carrying case
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,823.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)