• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter Sounder ASU-01

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Adjustment device for regular adjustment of the sound level meter

  • Adjustment device for regular adjustment of the sound level meter

Technical specifications

Product type

Sounder

Reading type

SPL

Manufacturer's standards (no certificate)

Dim

(L x W x H) 300 x 200 x 100 mm

Weight

2 g

Width

200 mm

Height

100 mm

Length

300 mm

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755366 Sauter Sounder ASU-01

User & Safety Instructions

User & Safety Instructions 755366 Sauter Sounder ASU-01

More interesting products

(*All information is plus legal VAT)