
Highlights & Details
Work light MAG Pro
- 3 integrated magnets
- 2 folding hooks
- Lamp head can be swiveled up to 180°
- Work light and torch
- 2 light intensity levels
Technical specifications
- Art-beige light: COB-LED, light intensity max. 900 Lux, abstract angle 120°
- Torch: Luminous flux 150 lm, light intensity 2000 Lux, high-power LED
- Color rendering index each> 80 CRI
- Protection class IP54
- Dim
(L x W x H) 261 x 62 x 43 mm
- Product type
Work light
- LEDs
2
- Work light features
Hook
Folding
Magnetic base
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
100 - 240 V
5 V via USB
- Factory colour
Blue
- Colour temperature type
6000 K
- Weight
330 g
- Capacity (mAh, Ah)
2600 mAh
- Charging time
4 h
- Luminous flux
600 lm
- Width
62 mm
- Height
43 mm
- Length
261 mm
- Power supply (LOV)
rechargeable
n.rel.
- Depth
67 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2253781 Scangrip 03.5690 MAG Pro LED (monochrome) Work light rechargeable 600 lm
User & Safety Instructions
User & Safety Instructions 2253781 Scangrip 03.5690 MAG Pro LED (monochrome) Work light rechargeable 600 lm
Information
Test Summary Report 2253781 Scangrip 03.5690 MAG Pro LED (monochrome) Work light rechargeable 600 lm
Security datasheet
Security datasheet 2253781 Scangrip 03.5690 MAG Pro LED (monochrome) Work light rechargeable 600 lm
Description
This text is machine translated.
Scope of delivery
- MAG Pro
- USB charging cable 1m
- Battery
- Instructions


































