• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 200939 200939 Miniature float switch

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrical connection: Cable 2.5 m.
  • Mech. Connection: M10 thread made of stainless steel V2A
  • Track tube: Ø 8 mm made of stainless steel V2A
  • Float: Ø 28.5 mm made of stainless steel V2A
  • Switching function: Opener (NC) / closer (NO)
  • SWITCHING VOLTAGE 25 V AC / 60 V DC
  • Switching current: 0.5 A
  • Switching capacity: Max. 10 Watt
  • Temperature range 0 degrees . . . max. 95 degrees
  • Density of medium: Min. 0.7 g/ml
  • Pressure: Depressurized
  • Installation position: Vertical / +/-30 degrees
Product type

Miniature float switch

IP68

Dim

(Ø x H) 28.5 mm x 60 mm

Height

60 mm

(Ø)

28.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239479 Schabus 200939 200939 Miniature float switch

User & Safety Instructions

User & Safety Instructions 2239479 Schabus 200939 200939 Miniature float switch

Description

The float switch made of V2A stainless steel is reliable, maintenance- and wear-free and easy to install. The switching contact closes at a level of approx. 4 cm and activates the input of the water detector. Change-over contact - no need to turn the float body around. Suitable for all liquids with a density of at least 0.7 g/ml, e.g. water, heating oil, diesel, vegetable oil, lubricating oils, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)