• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 201760 Air inlet Suitable for pipe diameter: 150 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 315.00
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Supply air flap Ø150 mm electrical (servo motor)

  • Supply air pipe with electric ventilation flap (servo motor)
  • For controlling the air flow in ventilation and air conditioning systems
  • Sealing lip on the flap

Technical specifications

Product type

Air inlet

Operating voltage

100 V

240 V

Suitable for pipe Ø

150 mm

Content

1 pc(s)

Opening time

150 s

Closing time

150 s

IP54

Dim

(Ø x L) 150 mm x 200 mm

Length

200 mm

(Ø)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110518 Schabus 201760 Air inlet Suitable for pipe diameter: 150 mm

Description

Metal supply pipe with electric ventilation flap and sealing lip. The ventilation flap is opened or closed by applying the mains voltage to the servo motor on the other side. As soon as the flap reaches its end point, the motor stops automatically at the stop. The connection to the mains voltage is made via a cable with 3 x 0.75 mm².
The butterfly valve seal is airtight in the flow direction for a pressure or suction-side application up to 1000 Pa according to DIN 1946 T4. (TUV-tested). The sealing lip is made of an aging-resistant EPDM material. This makes it resistant to weakly aggressive vapors and chemicals.
Manual adjustment possible with self-resetting push button on the motor (transmission latching as long as the button is pressed).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)