
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
EMI filter
- Connection
Print
- Mounting type
PCB mount
- Inductance (L)
44 mH
- Nominal voltage
250 V AC
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Resistance
1250 mΩ
- Length
24 mm
- Width
24 mm
- Height
20 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
EH24-0,5-02-44M
- Type
EH24-0,5-02-44M
- Content
1 pc(s)
- Dim
(L x W x H) 24 x 24 x 20 mm
Documents & Downloads
Datasheet
Datasheet 554067 Schaffner EH24-0,5-02-44M EH24-0,5-02-44M EMI filter 250 V AC 0.5 A 44 mH (L x W x H) 24 x 24 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554067 Schaffner EH24-0,5-02-44M EH24-0,5-02-44M EMI filter 250 V AC 0.5 A 44 mH (L x W x H) 24 x 24 x 20 mm 1 pc(s)





















