
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
EMI filter
- Connection
Print
- Mounting type
PCB mount
- Inductance (L)
10 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Resistance
244 mΩ
- Length
24.6 mm
- Width
17.4 mm
- Height
29.1 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
EV24-1,0-02-10M
- Type
EV24-1,0-02-10M
- Content
1 pc(s)
- Dim
(L x W x H) 24.6 x 17.4 x 29.1 mm
Documents & Downloads
Datasheet
Datasheet 554076 Schaffner EV24-1,0-02-10M EV24-1,0-02-10M EMI filter 250 V AC 1 A 10 mH (L x W x H) 24.6 x 17.4 x 29.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554076 Schaffner EV24-1,0-02-10M EV24-1,0-02-10M EMI filter 250 V AC 1 A 10 mH (L x W x H) 24.6 x 17.4 x 29.1 mm 1 pc(s)





















