
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
EMI filter
- Connection
Screws
- Mounting type
Structure
- Inductance (L)
2 mH
- Nominal voltage
250 V AC
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Resistance
330 kΩ
- Length
85 mm
- Width
54 mm
- Height
30.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2030-30-08
- Type
FN2030-30-08
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 54 x 30.3 mm
Documents & Downloads
Datasheet
Datasheet 554089 Schaffner FN2030-30-08 FN2030-30-08 EMI filter 250 V AC 30 A 2 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554089 Schaffner FN2030-30-08 FN2030-30-08 EMI filter 250 V AC 30 A 2 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)





















