
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
EMI filter
- Connection
Screws
- Mounting type
DIN rail
- Nominal voltage
300 V AC
520 V AC
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Length
130 mm
- Width
93 mm
- Height
76 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Manufacturer part #
FN2410H-25-33
- Type
FN2410H-25-33
- Content
1 pc(s)
- Dim
(L x W x H) 130 x 93 x 76 mm
Documents & Downloads
Datasheet
Datasheet 554102 Schaffner FN2410H-25-33 FN2410H-25-33 EMI filter 300 V AC, 520 V AC 25 A (L x W x H) 130 x 93 x 76 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554102 Schaffner FN2410H-25-33 FN2410H-25-33 EMI filter 300 V AC, 520 V AC 25 A (L x W x H) 130 x 93 x 76 mm 1 pc(s)





















