• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schaffner FN2415-6-29 FN2415-6-29 EMI filter 250 V AC 6 A (L x W x H) 94 x 58 x 45.4 mm 1 pc(s)

Image similar
Product type
EMI filter
Connection
Screws
Nominal voltage
250 V AC
Nominal current - rounded value
6 A
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EMI filter

Connection

Screws

Mounting type

Structure

Nominal voltage

250 V AC

Nominal current

6 A

Nominal current - rounded value

6 A

Length

94 mm

Width

58 mm

Height

45.4 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP20

Manufacturer part #

FN2415-6-29

Type

FN2415-6-29

Content

1 pc(s)

Dim

(L x W x H) 94 x 58 x 45.4 mm

Documents & Downloads

Datasheet

Datasheet 554104 Schaffner FN2415-6-29 FN2415-6-29 EMI filter 250 V AC 6 A (L x W x H) 94 x 58 x 45.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554104 Schaffner FN2415-6-29 FN2415-6-29 EMI filter 250 V AC 6 A (L x W x H) 94 x 58 x 45.4 mm 1 pc(s)

What kind of Line Filters are you looking for?

More interesting products

(*All information is plus legal VAT)