
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
EMI filter
- Connection
Plug & Clip
- Mounting type
Structure
- Nominal voltage
277 V AC
480 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Length
250 mm
- Width
45 mm
- Height
70 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Manufacturer part #
FN3258-16-44
- Type
FN3258-16-44
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 45 x 70 mm
Documents & Downloads
Datasheet
Datasheet 554109 Schaffner FN3258-16-44 FN3258-16-44 EMI filter 277 V AC, 480 V AC 16 A (L x W x H) 250 x 45 x 70 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554109 Schaffner FN3258-16-44 FN3258-16-44 EMI filter 277 V AC, 480 V AC 16 A (L x W x H) 250 x 45 x 70 mm 1 pc(s)





















