• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 51208 Belt guide Compatible with Schellenberg Maxi

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 51208 renovation belt guide DUO Maxi

  • For the renovation of an old or drafty belt guideQuick and easy installation, without removing the roller shutter beltMaxi roller shutter system, for belts up to 23 mm wideIntegrated brush seal prevents drafts

Technical specifications

  • Material: plastic
Product type

Belt guide

Compatible with

Schellenberg Maxi

Belt width

23 mm

Factory colour

White

Width

60 mm

Height

85 mm

Depth

20 mm

Dim

(W x H x D) 60 x 85 x 20 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624138 Schellenberg 51208 Belt guide Compatible with Schellenberg Maxi

Description

With the white Duo renovation belt guide, you can easily replace old or pull belt guides without having to remove the belt. This version is therefore ideal for tenants. The retreatment belt guide is designed for the Maxi roller shutter system with a belt width of 18-23 mm.It consists of several components that are guided around the roller belt during assembly. The belt guide is sealed with an adhesive seal toward the wall and the mounting plates are fixed with screws. An integrated brush seal in the belt guide prevents cold drafts. Finally, the screws are covered with a cover. The renovation belt guide has dimensions 60 x 85 x 20 mm.

This text is machine translated.

Scope of delivery

  • 1 x adhesive seal2 x belt guide with brush seal2 x mounting plates1 x cover

More interesting products

(*All information is plus legal VAT)