• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RQJNSG+SG-24V Alarm sounder Noise emission: 90 dB Voltage: 24 V AC Continuous acoustic signal 1 pc(s)

Product type
Alarm sounder
Fastening method
Front
Sound signal type
Continuous acoustic signal
Voltage
24 V AC
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Acoustic signal transmitter RONTRON-Q

  • 90 dB
  • Continuous acoustic signal
  • 24 V AC
  • Symbol image for Schlegel RQJNSG+SG-24V Alarm sounder Noise emission: 90 dB Voltage: 24 V AC Continuous acoustic signal 1 pc(s)

Technical specifications

Product type

Alarm sounder

Fastening method

Front

Sound signal type

Continuous acoustic signal

Voltage

24 V AC

Connection

Type C CEE 7/16 plug 2.8 mm

Type

Round

Noise emission

90 dB

Content

1 pc(s)

Resonance

3.5 kHz

Type

RQJNSG+SG-24V

Documents & Downloads

Datasheet

Datasheet 541615 Schlegel RQJNSG+SG-24V Alarm sounder Noise emission: 90 dB Voltage: 24 V AC Continuous acoustic signal 1 pc(s)

Description

Signal transmitter of the series RONTRON-Q-jewel in the form of a rounded square.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.08€ 45.42*

What kind of Sound Transducers & Signalling Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)