• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJ_RJ45_SW_150CM RJ45 mounting socket 1855 Socket, built-in, Plug, straight Black 1 pc(s)

Image similar
Connector type
Socket, built-in
Plug, straight
Connector standard
RJ45
Type
RRJ_RJ45_SW_150CM
Type A
RJ45 socket
Type B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 mounting socket

  • Symbol image for Schlegel RRJ_RJ45_SW_150CM RJ45 mounting socket 1855 Socket, built-in, Plug, straight Black 1 pc(s)

Technical specifications

Type

RRJ_RJ45_SW_150CM

Connector type

Socket, built-in

Plug, straight

Connector standard

RJ45

Type A

RJ45 socket

Type B

RJ45 plug

Factory colour

Black

Content

1 pc(s)

Cable length

1.50 m

IP65

Material (details)

Plastic

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1007730 Schlegel RRJ_RJ45_SW_150CM RJ45 mounting socket 1855 Socket, built-in, Plug, straight Black 1 pc(s)

Description

RJ45 mounted socket for series RONTRON-RJ stainless steel, with rear 150 cm long CAT5 cable and RJ45 8/8 connector. Mounting bore diameter 22.3 mm.
For IP protection of mounting socket a protective cap, cover/flap in plastic and TPE layout.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)