• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall bracket

Content

1 pc(s)

Factory colour

Aluminium

Dim

(L x W x H) 43 x 28 x 130 mm

Length

43 mm

Width

28 mm

Height

130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Datasheet 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

User & Safety Instructions

User & Safety Instructions 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Information

Information 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Information 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Information 2972737 Schneider Electric 5583016 Wall bracket (L x W x H) 43 x 28 x 130 mm 1 pc(s) Aluminium

Description

Thorsman, Fixed console with integrated lamellae holder TTA-KV35-1 HOLDER 35MM. Fixed wall bracket with integrated lamelle holder for wall mounting of installation channels. The integrated blade holder is suitable for grid blades TTA-G10. Material: Aluminium, untreated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)