• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5590269 End piece Endpiece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

72 mm

Asymmetric

33 mm

Right

Coated

Other

Aluminium

Screw-on

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343041 Schneider Electric 5590269 End piece Endpiece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343041 Schneider Electric 5590269 End piece Endpiece 1 pc(s)

Conformity certificate

Conformity certificate 3343041 Schneider Electric 5590269 End piece Endpiece 1 pc(s)

Conformity certificate 3343041 Schneider Electric 5590269 End piece Endpiece 1 pc(s)

Description

INKA 161-2F/72 end piece right-hand side ALUMINUM RAL9016 TYINKA-ESV161-2F/72 9016. End piece for covering the ends of the installation channel lower section. Material Aluminium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)