• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM2010 A9MEM2010 Electricity meter Digital 40 A MID-approved: Yes Piece 1 pc(s)

Product type
Electricity meter
Current load
40 A
Display
Digital
Calibration
Calibrated
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electricity meter

Current load

40 A

Display

Digital

Calibration

Calibrated

Factory colour

White

Dim

(L x W x H) 67 x 18 x 95 mm

Weight

0.073 kg

Operating voltage

230 V

Self-consumption

8 W

Recess width

18 mm

Recess length

67 mm

Frequency

60 Hz

Accuracy class

B

MID-approved

Yes

Reading type

Active power

Nominal voltage range

184 up to 276 V

Mains voltage (max.)

276 V

Mains voltage (min.)

184 V

Width

18 mm

Height

95 mm

Length

67 mm

Current (max.)

40 A

Current range

40 A (max)

Type

A9MEM2010

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862206 Schneider Electric A9MEM2010 A9MEM2010 Electricity meter Digital 40 A MID-approved: Yes Piece 1 pc(s)

Description

Energy meter IEM 2010 1P 40A pulse mid A9 MEM20

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.