• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM2135 A9MEM2135 Electricity meter Digital 63 A MID-approved: Yes 1 pc(s)

1/2
Product type
Electricity meter
Current load
63 A
Display
Digital
Factory colour
White
Dim
(L x W x H) 64 x 36 x 90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electricity meter

Current load

63 A

Display

Digital

Factory colour

White

Dim

(L x W x H) 64 x 36 x 90 mm

Weight

0.175 kg

Operating voltage

230 V

Frequency

60 Hz

Accuracy class

B

MID-approved

Yes

Width

36 mm

Height

90 mm

Length

64 mm

Current (max.)

63 A

Current range

63 A (max)

Type

A9MEM2135

UKCA

yes

Description

Energy meter IEM2135 1 P + N M-Bus Mid A9 MEM213

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?