• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM3115 A9MEM3115 Electricity meter Digital 63 A MID-approved: Yes Piece 1 pc(s)

Product type
Electricity meter
Current load
63 A
Display
Digital
Calibration
Calibrated
Operating voltage
100V-277V | | 173 V-480 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electricity meter

Current load

63 A

Display

Digital

Calibration

Calibrated

Operating voltage

100V-277V | | 173 V-480 V

Factory colour

White

Dim

(L x W x H) 69 x 90 x 95 mm

Operating voltage

480 V

Frequency

60 Hz

Accuracy class

B

MID-approved

Yes

Reading type

Active energy

Width

90 mm

Height

95 mm

Length

69 mm

Current (max.)

63 A

Current range

63 A (max)

Type

A9MEM3115

Packaging type

Piece

Effective current range

63 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862209 Schneider Electric A9MEM3115 A9MEM3115 Electricity meter Digital 63 A MID-approved: Yes Piece 1 pc(s)

Description

Cutter A9 MEM3115 energy meter 3 ph. 63 A m. part counter 4 Tariffs MID compliant

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?