• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM3375 A9MEM3375 Electricity meter Digital 125 A MID-approved: Yes Piece 1 pc(s)

Product type
Electricity meter
Current load
125 A
Display
Digital
Calibration
Calibrated
Operating voltage
100V-277V | | 173 V-480 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electricity meter

Current load

125 A

Display

Digital

Calibration

Calibrated

Operating voltage

100V-277V | | 173 V-480 V

Factory colour

White

Dim

(L x W x H) 69.3 x 126 x 103.2 mm

Operating voltage

480 V

Frequency

60 Hz

Accuracy class

B

MID-approved

Yes

Reading type

Energy consumption

Width

126 mm

Height

103.2 mm

Length

69.3 mm

Current (max.)

125 A

Current range

125 A (max)

Type

A9MEM3375

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1863935 Schneider Electric A9MEM3375 A9MEM3375 Electricity meter Digital 125 A MID-approved: Yes Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1863935 Schneider Electric A9MEM3375 A9MEM3375 Electricity meter Digital 125 A MID-approved: Yes Piece 1 pc(s)

Description

IEM 3375 energy counter, 3-phase, 125 A, LON, 1E, 4 tariffs. Series: Activsense 9-Product Name: Activsense 9 iEM 3000 - Short description of the device: iEM 3375 product or component type: energy meter.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?