• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS01N232LU ATS01N232LU Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 7.5 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Soft starter

Supply current

32 A

Motor power at 230 V

7.5 kW

Motor power at 400 V

7.5 kW

Operating phases

3

Manufacturer part #

ATS01N232LU

Type

ATS01N232LU

Motor power at 230V / 400V

7.5 kW

Dim

(L x W x H) 150 x 45 x 154 mm

Width

45 mm

Height

154 mm

Length

150 mm

Depth

131 mm

Single direction

TRUE

IP20

Other

32 A

7.5 kW

40 °C

FALSE

AC/DC

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913857 Schneider Electric ATS01N232LU ATS01N232LU Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 7.5 kW

Datasheet 2913857 Schneider Electric ATS01N232LU ATS01N232LU Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 7.5 kW

User & Safety Instructions

User & Safety Instructions 2913857 Schneider Electric ATS01N232LU ATS01N232LU Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 7.5 kW

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)