• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS22C59Q ATS22C59Q Soft starter Motor power at 400 V 315 kW Motor power at 230 V 160 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,235.00 / piece)
€ 6,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

440 V

Product type

Soft starter

Motor power at 230 V

160 kW

Motor power at 400 V

315 kW

Manufacturer part #

ATS22C59Q

Type

ATS22C59Q

Motor power at 230V / 400V

315 kW

Dim

(L x W x H) 450 x 300 x 330 mm

Width

300 mm

Height

330 mm

Length

450 mm

Depth

339.7 mm

Single direction

FALSE

IP20

Other

590 A

160 kW

315 kW

250 kW

400 kW

40 °C

TRUE

AC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913927 Schneider Electric ATS22C59Q ATS22C59Q Soft starter Motor power at 400 V 315 kW Motor power at 230 V 160 kW

Datasheet 2913927 Schneider Electric ATS22C59Q ATS22C59Q Soft starter Motor power at 400 V 315 kW Motor power at 230 V 160 kW

User & Safety Instructions

User & Safety Instructions 2913927 Schneider Electric ATS22C59Q ATS22C59Q Soft starter Motor power at 400 V 315 kW Motor power at 230 V 160 kW

Information

Information 2913927 Schneider Electric ATS22C59Q ATS22C59Q Soft starter Motor power at 400 V 315 kW Motor power at 230 V 160 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,317.68*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)