
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Auxiliary contactor, 3S+2Ö control contacts, coil 42 V 50/60Hz, snap-in
- TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
- The snap-in connection terminal closes with one click once the conductor has been correctly inserted
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
CAD32AD7
- Control voltage (max.)
42 V AC
- Control voltage range
42 V AC (max)
- Switching voltage (max.)
690 V DC/AC
- Connection
Snap-in
- Content
1 pc(s)
Other
45 mm
107 mm
84 mm
FALSE
3
2
10 A
FALSE
0
42-42 V
42-42 V
AC
FALSE
0.005 A
Other
0
0
10 A
690-690 V
690-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412408 Schneider Electric CAD32AD7 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412408 Schneider Electric CAD32AD7 Auxiliary contactor Piece 1 pc(s)
Description
Auxiliary contactor TeSys Control CAD. Auxiliary contactor for the usage categories AC-15 to 690V and DC-13 to 440V. It offers 5 contacts (3S + 2Ö), a 42 V 50/60Hz AC coil. It ensures high reliability and durability for demanding applications with high operating speeds of up to 10800 cycles/hour. Five integrated auxiliary contacts, expandable up to nine auxiliary contacts. Fast, safe and maintenance-free power connection with Snap In connection terminal Suitable for security applications thanks to mechanically coupled contacts and mirror contacts.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 170.97*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































