
Highlights & Details
Auxiliary contactor, 5S control contact, coil 230 V 50 / 60Hz, SNAP IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
CAD50AP7
- Contact type
5 makers
- Auxiliary contact type
5 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
10 A
- Features
w/o display
- Connection
Snap-in
IP20
- Width
45 mm
- Height
107 mm
- Depth
93 mm
- Dim
(W x H x D) 45 x 107 x 93 mm
- Content
1 pc(s)
Other
45 mm
107 mm
93 mm
FALSE
5
0
10 A
FALSE
0
230-230 V
230-230 V
AC
FALSE
0.005 A
Other
0
0
10 A
690-690 V
690-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412414 Schneider Electric CAD50AP7 Auxiliary contactor 5 makers w/o display Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412414 Schneider Electric CAD50AP7 Auxiliary contactor 5 makers w/o display Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 166.97*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































