• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 500 x 500 x 420 mm
Manufacturer part #
NSYPLA554TG
Content
1 pc(s)
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 500 x 500 x 420 mm

Manufacturer part #

NSYPLA554TG

Content

1 pc(s)

Width

500 mm

Height

420 mm

Length

500 mm

Type

NSYPLA554TG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972021 Schneider Electric Content: 1 pc(s)

Datasheet 2972021 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972021 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972021 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972021 Schneider Electric Content: 1 pc(s)

Information

Information 2972021 Schneider Electric Content: 1 pc(s)

Information 2972021 Schneider Electric Content: 1 pc(s)

Information 2972021 Schneider Electric Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 719.97*

More interesting products

(*All information is plus legal VAT)